Filter Your Search
1 - 4 of 4 results
|
MAX4511CPE+
Maxim Integrated Products
|
$6.3284 | Yes | Yes | Obsolete | 15 V | NO | -15 V | 160 Ω | 3 Ω | 500 ns | 400 ns | SPST | CMOS | -18 V | -4.5 V | 1 | 4 | 62 dB | 18 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX4511CPE+
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | NO | -15 V | 160 Ω | 3 Ω | 500 ns | 400 ns | SPST | CMOS | -18 V | -4.5 V | 1 | 4 | 62 dB | 18 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 16 | unknown | |||||||||
|
MAX4511CPE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 160 Ω | 3 Ω | 500 ns | 400 ns | SPST | CMOS | -18 V | -4.5 V | NC | 1 | 4 | 62 dB | SEPARATE OUTPUT | 18 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX4511CPE
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | NO | -15 V | 160 Ω | 3 Ω | 500 ns | 400 ns | SPST | CMOS | -18 V | -4.5 V | 1 | 4 | 62 dB | 18 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | e0 | 1 | 70 °C | 240 | 20 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 16 | unknown |