Parametric results for: MAX4506ESA under Multiplexers or Switches

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: max4506esa
Select parts from the table below to compare.
Compare
Compare
MAX4506ESA+
Analog Devices Inc
$1.2740 Yes Active 15 V YES -15 V 100 Ω 1 Ω SPST CMOS -18 V -8 V 1 3 18 V 8 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC 8-SOIC_N-150_MIL SOP-8 8 8-SOIC_N-150_MIL compliant 1999-01-03 Analog Devices
MAX4506ESA+T
Analog Devices Inc
Check for Price Yes Active 15 V YES -15 V 100 Ω 1 Ω SPST CMOS -18 V -8 V 1 3 18 V 8 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm 8-SOIC_N-150_MIL 8 8-SOIC_N-150_MIL 1999-01-03
MAX4506ESA
Rochester Electronics LLC
Check for Price No No Active 15 V YES -15 V 100 Ω 1 Ω SPST -18 V -8 V 1 3 18 V 8 V INDUSTRIAL R-PDSO-G8 e0 1 85 °C -40 °C 240 20 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ROCHESTER ELECTRONICS INC SOIC SOP, 8 unknown
MAX4506ESA+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 15 V YES -15 V 100 Ω 1 Ω SPST CMOS -18 V -8 V 1 3 18 V 8 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01
MAX4506ESA
Maxim Integrated Products
Check for Price No No Obsolete 15 V YES -15 V 100 Ω 1 Ω SPST CMOS -18 V -8 V 1 3 18 V 8 V INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP-8 8 not_compliant EAR99 8542.39.00.01
MAX4506ESA+
Maxim Integrated Products
Check for Price Yes Yes Transferred 15 V YES -15 V 100 Ω 1 Ω SPST CMOS -18 V -8 V 1 3 18 V 8 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP-8 8 compliant EAR99 8542.39.00.01
MAX4506ESA-T
Maxim Integrated Products
Check for Price No No Obsolete 15 V YES -15 V 100 Ω 1 Ω SPST CMOS -18 V -8 V 1 3 18 V 8 V INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP-8 8 not_compliant 8542.39.00.01