Parametric results for: MAX4504CPA under Multiplexers or Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: max4504cpa
Select parts from the table below to compare.
Compare
Compare
MAX4504CPA
Maxim Integrated Products
Check for Price No No Obsolete 5 V NO -5 V 250 Ω 150 ns 100 ns SPST CMOS NC 1 1 90 dB 200 µA 6 V 1 V BREAK-BEFORE-MAKE COMMERCIAL R-PDIP-T8 Not Qualified e0 70 °C 245 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 9.375 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP8,.3 8 not_compliant EAR99 8542.39.00.01
MAX4504CPA
Rochester Electronics LLC
Check for Price No No Active 5 V NO -5 V 250 Ω 150 ns 100 ns SPST CMOS 1 1 90 dB 6 V 1 V COMMERCIAL R-PDIP-T8 e0 1 70 °C 240 20 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 9.375 mm 4.572 mm 7.62 mm ROCHESTER ELECTRONICS INC DIP DIP, 8 unknown