Filter Your Search
1 - 2 of 2 results
|
MAX4501MJA
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | NO | 250 Ω | 75 ns | 50 ns | SPST | CMOS | 1 | 1 | 100 dB | 5.5 V | 4.5 V | MILITARY | R-GDIP-T8 | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | ||||||||||||
|
MAX4501MJA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | NO | 250 Ω | 75 ns | 50 ns | SPST | CMOS | NO | 1 | 1 | 100 dB | 5.5 V | 4.5 V | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | CERDIP-8 | not_compliant | 8542.39.00.01 | DIP | 8 |