Filter Your Search
1 - 2 of 2 results
|
MAX4435EUK+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3.5 mV | 388 V/us | 22 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | 6 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 100 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
MAX4435EUK-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.5 mV | 388 V/us | 22 µA | 18 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 22 µA | YES (AVCL>=5) | NO | 6 V | INDUSTRIAL | 63100 | YES | R-PDSO-G5 | Not Qualified | e0 | 100 dB | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | MO-178AA, SOT-23, 5 PIN | 5 | not_compliant | EAR99 | 8542.33.00.01 |