Parametric results for: MAX44260AXT+ under Operational Amplifiers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: max44260axt
Select parts from the table below to compare.
Compare
Compare
MAX44260AXT+T
Maxim Integrated Products
$1.5883 Yes Yes Transferred 500 µV 7 V/us 100 pA 1.2 mA 1 OPERATIONAL AMPLIFIER 3.3 V BICMOS VOLTAGE-FEEDBACK 0.5 pA YES YES YES NO NO 6 V AUTOMOTIVE 15000 35480 NO R-PDSO-G6 Not Qualified 90 dB 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES NICKEL GOLD PALLADIUM GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm MAXIM INTEGRATED PRODUCTS INC TSSOP TSSOP, TSSOP6,.08 6 compliant EAR99 8542.33.00.01
MAX44260AXT+
Maxim Integrated Products
Check for Price Yes Yes Transferred 500 µV 7 V/us 100 pA 1.2 mA 1 OPERATIONAL AMPLIFIER 3.3 V BICMOS VOLTAGE-FEEDBACK 0.5 pA YES YES YES NO NO 6 V AUTOMOTIVE 15000 35480 NO R-PDSO-G6 Not Qualified 90 dB 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL GOLD PALLADIUM GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm MAXIM INTEGRATED PRODUCTS INC TSSOP TSSOP, TSSOP6,.08 6 compliant EAR99 8542.33.00.01
MAX44260AXT+T
Analog Devices Inc
Check for Price Yes Active 500 µV 7 V/us 100 pA 1.2 mA 1 OPERATIONAL AMPLIFIER 3.3 V BICMOS VOLTAGE-FEEDBACK 0.5 pA YES YES YES NO NO 6 V AUTOMOTIVE 15000 35480 NO R-PDSO-G6 Not Qualified e4 90 dB 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm 6-SC70-N/A 6 6-SC70-N/A 2011-07-18 Analog Devices
MAX44260AXT+
Analog Devices Inc
Check for Price Yes Active 500 µV 7 V/us 100 pA 1.2 mA 1 OPERATIONAL AMPLIFIER 3.3 V BICMOS VOLTAGE-FEEDBACK 0.5 pA YES YES YES NO NO 6 V AUTOMOTIVE 15000 35480 NO R-PDSO-G6 Not Qualified e4 90 dB 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm 6-SC70-N/A 6 6-SC70-N/A 2011-07-18 Analog Devices