Filter Your Search
1 - 2 of 2 results
|
MAX44246ASA+T
Maxim Integrated Products
|
$4.0843 | Yes | Transferred | 5 µV | 3.8 V/us | 1.1 nA | 1.2 mA | 2 | OPERATIONAL AMPLIFIER | 10 V | BICMOS | VOLTAGE-FEEDBACK | YES | YES | YES | YES | NO | NO | 40 V | AUTOMOTIVE | 5000 | 15848930 | NO | R-PDSO-G8 | Not Qualified | e3 | 158 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | ROHS COMPLIANT, SOIC-8 | compliant | 12.3 | 66.775 | 821.333 | [object Object],[object Object],[object Object] | 84.1 | 12.3 | 1034.43 | Automotive: -40C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | 100 | YES | 1333-86-4 | DRC Conflict Free | CMRT V6.10 | [object Object] | [object Object],[object Object],[object Object],[object Object],[object Object] | ||||||||||
|
MAX44246ASA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 µV | 3.8 V/us | 1.1 nA | 1.2 mA | 2 | OPERATIONAL AMPLIFIER | 10 V | BICMOS | VOLTAGE-FEEDBACK | YES | YES | YES | YES | NO | NO | 40 V | AUTOMOTIVE | 5000 | 15848930 | NO | R-PDSO-G8 | Not Qualified | e3 | 158 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | ROHS COMPLIANT, SOIC-8 | compliant | 12.3 | 66.775 | 821.333 | 58.8 | 12.3 | 723.24 | Automotive: -40C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | 100 | YES | 7440-02-0, 1333-86-4 | DRC Conflict Free Undeterminable | CMRT V6.31 | [object Object],[object Object] | [object Object],[object Object],[object ... more | 8-SOIC_N-150_MIL | 8 | 8-SOIC_N-150_MIL | 2012-09-14 | OPAMP, 5MHZ, -40 TO 125DEGC | Analog Devices | 2023-03-15 06:54:11 | e |