Parametric results for: MAX4387EUA under Buffer Amplifiers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: max4387eua
Select parts from the table below to compare.
Compare
Compare
MAX4387EUA+T
Maxim Integrated Products
Check for Price Yes Obsolete 8 mV 150 MHz 350 V/us 35 µA 2 BUFFER 3 V 106 mA 6.5 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MAXIM INTEGRATED PRODUCTS INC SOIC TSSOP, 8 compliant EAR99 8542.33.00.01
MAX4387EUA
Maxim Integrated Products
Check for Price No Obsolete 8 mV 150 MHz 350 V/us 35 µA 56 mA 2 BUFFER 3 V BIPOLAR VOLTAGE-FEEDBACK YES (AVCL>=5) NO NO NO 106 mA NO NO 6.5 V INDUSTRIAL 1000 YES S-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MAXIM INTEGRATED PRODUCTS INC SOIC MICRO, MAX-8 8 not_compliant EAR99 8542.33.00.01
MAX4387EUA
Rochester Electronics LLC
Check for Price No No Active 8 mV 150 MHz 350 V/us 35 µA 2 BUFFER 3 V 106 mA 6.5 V INDUSTRIAL S-PDSO-G8 COMMERCIAL e0 1 85 °C -40 °C 240 20 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ROCHESTER ELECTRONICS INC SOIC TSSOP, 8 unknown
MAX4387EUA-T
Maxim Integrated Products
Check for Price No Obsolete 8 mV 150 MHz 350 V/us 35 µA 2 BUFFER 3 V 106 mA 6.5 V INDUSTRIAL S-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 245 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MAXIM INTEGRATED PRODUCTS INC SOIC MICRO, MAX-8 8 not_compliant EAR99 8542.33.00.01
MAX4387EUA+
Maxim Integrated Products
Check for Price Yes Obsolete 8 mV 150 MHz 350 V/us 35 µA 2 BUFFER 3 V 106 mA 6.5 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MAXIM INTEGRATED PRODUCTS INC SOIC MICRO, MAX-8 8 compliant EAR99 8542.33.00.01