Filter Your Search
1 - 3 of 3 results
|
MAX4384EUP-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 24 mV | 25 µA | 40 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | NO | NO | -6 V | NO | NO | 6 V | INDUSTRIAL | 250 | YES | R-PDSO-G20 | Not Qualified | e0 | 95 dB | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | 4.40 MM, TSSOP-20 | 20 | not_compliant | EAR99 | 8542.33.00.01 | ||||||
|
MAX4384EUP+T
Analog Devices Inc
|
Check for Price | Yes | Active | 24 mV | 25 µA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -6 V | 6 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 95 dB | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | 20-TSSOP_4.4-4.4_MM | 20 | 20-TSSOP_4.4-4.4_MM | 2001-04-07 | |||||||||||||||||||||
|
MAX4384EUP+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 24 mV | 25 µA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -6 V | 6 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 95 dB | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, | 20 | compliant | EAR99 | 8542.33.00.01 |