Parametric results for: MAX4369 under Operational Amplifiers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: max4369
Select parts from the table below to compare.
Compare
Compare
MAX4369EBL+
Rochester Electronics LLC
Check for Price Yes Yes Active 5 mV 3 µA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR 6 V INDUSTRIAL 3500 S-PBGA-B8 e1 80 dB 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 650 µm 1.52 mm 1.52 mm ROCHESTER ELECTRONICS LLC BGA 1.50 X 1.50 MM, BUMP, UCSP-9/8 9/8 unknown
MAX4369EBL-T
Maxim Integrated Products
Check for Price No Obsolete 5 mV 1 V/us 3 µA 4.4 mA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK YES NO NO NO NO NO 6 V INDUSTRIAL 3500 10000 NO S-PBGA-B8 Not Qualified e0 80 dB 1 85 °C -40 °C 8 PLASTIC/EPOXY VFBGA BGA8,3X3,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN LEAD BALL 500 µm BOTTOM 670 µm 1.52 mm 1.52 mm MAXIM INTEGRATED PRODUCTS INC BGA 1.50 X 1.50 MM, BUMP, UCSP-9/8 9/8 not_compliant EAR99 8542.33.00.01
MAX4369EBL+T
Rochester Electronics LLC
Check for Price Yes Yes Active 5 mV 1 V/us 3 µA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR 6 V INDUSTRIAL 3500 S-PBGA-B8 80 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES NOT SPECIFIED BALL 500 µm BOTTOM 670 µm 1.52 mm 1.52 mm ROCHESTER ELECTRONICS LLC BGA 1.50 X 1.50 MM, BUMP, UCSP-9/8 9/8 unknown
MAX4369EBL
Maxim Integrated Products
Check for Price No Obsolete 5 mV 3 µA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR 6 V INDUSTRIAL 3500 S-PBGA-B8 Not Qualified e0 80 dB 1 85 °C -40 °C 8 PLASTIC/EPOXY VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN LEAD BALL 500 µm BOTTOM 670 µm 1.52 mm 1.52 mm MAXIM INTEGRATED PRODUCTS INC BGA 1.50 X 1.50 MM, BUMP, UCSP-9/8 9/8 not_compliant EAR99 8542.33.00.01
MAX4369EBL+T
Maxim Integrated Products
Check for Price Yes Obsolete 5 mV 1 V/us 3 µA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR 6 V INDUSTRIAL 3500 S-PBGA-B8 Not Qualified e1 80 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 670 µm 1.52 mm 1.52 mm MAXIM INTEGRATED PRODUCTS INC BGA VFBGA, 9/8 compliant EAR99 8542.33.00.01
MAX4369EBL+
Maxim Integrated Products
Check for Price Yes Obsolete 5 mV 3 µA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR 6 V INDUSTRIAL 3500 S-PBGA-B8 Not Qualified e1 80 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 650 µm 1.52 mm 1.52 mm MAXIM INTEGRATED PRODUCTS INC BGA VFBGA, 9/8 compliant EAR99 8542.33.00.01