Filter Your Search
1 - 3 of 3 results
|
MAX4366ETA+T
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 1 | 20 kHz | HVSON | 330 mW | 5.5 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 4.3 mA | 2.3 V | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | SON | 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO-229WEEC, TDFN-8 | 8 | unknown | EAR99 | 8542.33.00.01 | |||
|
MAX4366ETA+T
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1 | 20 kHz | HVSON | 330 mW | 5.5 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 2.3 V | INDUSTRIAL | S-PDSO-N8 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 800 µm | ROCHESTER ELECTRONICS LLC | SON | HVSON, | 8 | unknown | ||||||
|
MAX4366ETA-T
Maxim Integrated Products
|
Check for Price | No | Obsolete | 1 | 20 kHz | HVSON | 330 mW | 5.5 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 4.3 mA | 2.3 V | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | SON | 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 |