Filter Your Search
1 - 5 of 5 results
|
MAX4356ECD+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | -5 V | CROSS POINT SWITCH | BICMOS | -5.25 V | -2.25 V | 16 | 1 | 110 dB | 5.25 V | 2.25 V | INDUSTRIAL | R-PQFP-G128 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | LFQFP | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | TIN | GULL WING | 500 µm | QUAD | 20 mm | 1.6 mm | 14 mm | MAXIM INTEGRATED PRODUCTS INC | QFP | LFQFP, | 128 | compliant | 8542.39.00.01 | |||||||
|
MAX4356ECD+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | -5 V | CROSS POINT SWITCH | BICMOS | -5.25 V | -2.25 V | 16 | 1 | 110 dB | 5.25 V | 2.25 V | INDUSTRIAL | R-PQFP-G128 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 128 | PLASTIC/EPOXY | LFQFP | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 1.6 mm | 14 mm | MAXIM INTEGRATED PRODUCTS INC | QFP | 14 X 20 MM, 1.40 MM HEIGHT, TQFP-128 | 128 | compliant | 8542.39.00.01 | EAR99 | ||||
|
MAX4356ECD-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | CROSS POINT SWITCH | BICMOS | -5.25 V | -2.25 V | 16 | 1 | 110 dB | 5.25 V | 2.25 V | INDUSTRIAL | R-PQFP-G128 | Not Qualified | e0 | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | LFQFP | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 20 mm | 1.6 mm | 14 mm | MAXIM INTEGRATED PRODUCTS INC | QFP | LFQFP, | 128 | compliant | 8542.39.00.01 | ||||||||
|
MAX4356ECD
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | CROSS POINT SWITCH | BICMOS | -5.25 V | -2.25 V | 16 | 1 | 110 dB | SEPARATE OUTPUT | 5.25 V | 2.25 V | INDUSTRIAL | R-PQFP-G128 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 20 | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 20 mm | 1.6 mm | 14 mm | MAXIM INTEGRATED PRODUCTS INC | QFP | 14 X 20 MM, 1.40 MM HEIGHT, TQFP-128 | 128 | not_compliant | 8542.39.00.01 | EAR99 | ||
|
MAX4356ECD
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 5 V | YES | -5 V | CROSS POINT SWITCH | BICMOS | -5.25 V | -2.25 V | 16 | 1 | 110 dB | 5.25 V | 2.25 V | INDUSTRIAL | R-PQFP-G128 | e0 | 3 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 128 | PLASTIC/EPOXY | LFQFP | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 20 mm | 1.6 mm | 14 mm | ROCHESTER ELECTRONICS LLC | QFP | 14 X 20 MM, 1.40 MM HEIGHT, TQFP-128 | 128 | unknown |