Parametric results for: MAX4351ESA+T under Operational Amplifiers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: max4351esat
Select parts from the table below to compare.
Compare
Compare
MAX4351ESA+T
Analog Devices Inc
Check for Price Yes Active 26 mV 485 V/us 20 µA 18 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 20 µA YES NO NO NO -6 V NO NO 6 V INDUSTRIAL 250 YES R-PDSO-G8 Not Qualified e3 95 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm 8-SOIC_N-150_MIL 8 8-SOIC_N-150_MIL 2001-03-01
MAX4351ESA-T
Maxim Integrated Products
Check for Price No No Obsolete 26 mV 485 V/us 20 µA 18 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 20 µA YES NO NO NO -6 V NO NO 6 V INDUSTRIAL 250 YES R-PDSO-G8 Not Qualified e0 95 dB 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm SOIC 8 MAXIM INTEGRATED PRODUCTS INC SOP, SOP8,.25 not_compliant EAR99 8542.33.00.01
MAX4351ESA+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 26 mV 485 V/us 20 µA 18 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 20 µA YES NO NO NO -6 V NO NO 6 V INDUSTRIAL 250 YES R-PDSO-G8 Not Qualified e3 95 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm SOIC 8 MAXIM INTEGRATED PRODUCTS INC SOP, SOP8,.25 compliant EAR99 8542.33.00.01