Parametric results for: MAX4315 under Multiplexers or Switches

Filter Your Search

1 - 10 of 13 results

|
-
Manufacturer Part Number: max4315
Select parts from the table below to compare.
Compare
Compare
MAX4315ESE+
Maxim Integrated Products
$15.3135 Yes Yes Transferred 5 V YES 120 mA VIDEO MULTIPLEXER BIPOLAR 8 1 82 dB 9.4 mA 10.5 V 4 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, SOIC-16 16 compliant EAR99 8542.33.00.01
MAX4315ESE+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V YES 120 mA VIDEO MULTIPLEXER BIPOLAR 8 1 82 dB 9.4 mA 10.5 V 4 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP16,.25 16 compliant EAR99 8542.33.00.01
MAX4315ESE+T
Analog Devices Inc
Check for Price Yes Active 5 V YES 120 mA VIDEO MULTIPLEXER BIPOLAR 8 1 82 dB 9.4 mA 10.5 V 4 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm 16-SOIC_N-150_MIL 16 16-SOIC_N-150_MIL 1998-07-07 Analog Devices
MAX4315EEE+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V YES 120 mA VIDEO MULTIPLEXER BIPOLAR 8 1 82 dB 9.4 mA 10.5 V 4 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL 4.9 mm 1.75 mm 3.9116 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, QSOP-16 16 compliant EAR99 8542.33.00.01 1998-01-01
MAX4315ESE
Maxim Integrated Products
Check for Price No No Obsolete 5 V YES 50 ns 120 mA VIDEO MULTIPLEXER BIPOLAR 8 1 82 dB 9.4 mA 10.5 V 4 V INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, SOIC-16 16 not_compliant EAR99 8542.33.00.01
MAX4315EEE
Maxim Integrated Products
Check for Price No No Obsolete 5 V YES 50 ns 120 mA VIDEO MULTIPLEXER BIPOLAR 8 1 82 dB 9.4 mA 10.5 V 4 V INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 240 20 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 635 µm DUAL 4.89 mm 1.73 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, QSOP-16 16 not_compliant EAR99 8542.33.00.01
MAX4315EEE+T
Analog Devices Inc
Check for Price Yes Active 5 V YES 120 mA VIDEO MULTIPLEXER BIPOLAR 8 1 82 dB 9.4 mA 10.5 V 4 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 635 µm DUAL 4.9 mm 1.75 mm 3.9116 mm ANALOG DEVICES INC 16-QSOP-150_MIL 0.150 INCH, QSOP-16 16 compliant 16-QSOP-150_MIL 1998-07-07
MAX4315EEE+
Analog Devices Inc
Check for Price Yes Active 5 V YES 120 mA VIDEO MULTIPLEXER BIPOLAR 8 1 82 dB 9.4 mA 10.5 V 4 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 635 µm DUAL 4.89 mm 1.73 mm 3.9 mm ANALOG DEVICES INC 16-QSOP-150_MIL 0.150 INCH, QSOP-16 16 compliant 16-QSOP-150_MIL 1998-07-07 Analog Devices
MAX4315ESE+
Analog Devices Inc
Check for Price Yes Active 5 V YES 120 mA VIDEO MULTIPLEXER BIPOLAR 8 1 82 dB 9.4 mA 10.5 V 4 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC 16-SOIC_N-150_MIL 0.150 INCH, SOIC-16 16 compliant 16-SOIC_N-150_MIL 1998-07-07 Analog Devices
MAX4315EEE+
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V YES 120 mA VIDEO MULTIPLEXER BIPOLAR 8 1 82 dB 9.4 mA 10.5 V 4 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL 4.89 mm 1.73 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, QSOP-16 16 compliant EAR99 8542.33.00.01