Filter Your Search
1 - 4 of 4 results
|
MAX4314ESD+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | YES | 120 mA | VIDEO MULTIPLEXER | BIPOLAR | 4 | 1 | 82 dB | 8.8 mA | 10.5 V | 4 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | 14-SOIC_N-150_MIL | 14 | 14-SOIC_N-150_MIL | 1998-07-07 | |||||||||
![]() |
MAX4314ESD+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | 120 mA | VIDEO MULTIPLEXER | BIPOLAR | 4 | 1 | 82 dB | 8.8 mA | 10.5 V | 4 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | SOIC | 14 | MAXIM INTEGRATED PRODUCTS INC | SOP, SOP14,.25 | compliant | EAR99 | 8542.33.00.01 | |||||
![]() |
MAX4314ESD-T
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | YES | VIDEO MULTIPLEXER | 4 | 1 | 82 dB | 10.5 V | 4 V | INDUSTRIAL | R-PDSO-G14 | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | SOIC | 14 | ROCHESTER ELECTRONICS INC | SOP, | unknown | Video Multiplexer | |||||||||||
![]() |
MAX4314ESD-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | 120 mA | VIDEO MULTIPLEXER | BIPOLAR | 4 | 1 | 82 dB | 8.8 mA | 10.5 V | 4 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | SOIC | 14 | MAXIM INTEGRATED PRODUCTS INC | 0.150 INCH, SOIC-14 | not_compliant | EAR99 | 8542.33.00.01 |