Parametric results for: MAX4313EUA+T under Multiplexers or Switches

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max4313euat
Select parts from the table below to compare.
Compare
Compare
MAX4313EUA-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V YES 120 mA VIDEO MULTIPLEXER BIPOLAR 2 1 82 dB 7.8 mA 10.5 V 4 V INDUSTRIAL S-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE TIN LEAD GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MAXIM INTEGRATED PRODUCTS INC TSSOP TSSOP, TSSOP8,.19 8 not_compliant EAR99 8542.33.00.01
MAX4313EUA+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V YES 120 mA VIDEO MULTIPLEXER BIPOLAR 2 1 82 dB 7.8 mA 10.5 V 4 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MAXIM INTEGRATED PRODUCTS INC TSSOP MO-187CAA, MSOP-8 8 compliant EAR99 8542.33.00.01
MAX4313EUA+T
Analog Devices Inc
Check for Price Yes Active 5 V YES 120 mA VIDEO MULTIPLEXER BIPOLAR 2 1 82 dB 7.8 mA 10.5 V 4 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC 8-MINI_SO-N/A MO-187CAA, MSOP-8 8 compliant 8-MINI_SO-N/A 1998-07-07 Analog Devices