Parametric results for: MAX427CPA under Operational Amplifiers

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: max427cpa
Select parts from the table below to compare.
Compare
Select Parts Part Number
MAX427CPA
Maxim Integrated Products
MAX427CPA+
Rochester Electronics LLC
MAX427CPA+
Maxim Integrated Products
MAX427CPA
Rochester Electronics LLC
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Input Offset Voltage-Max
Slew Rate-Nom
Average Bias Current-Max (IIB)
Supply Current-Max
Number of Functions Amplifier Type
Supply Voltage-Nom (Vsup)
Neg Supply Voltage-Nom (Vsup)
Technology Architecture
Bias Current-Max (IIB) @25C
Frequency Compensation
Low-Offset
Neg Supply Voltage Limit-Max
Slew Rate-Min
Supply Voltage Limit-Max
Temperature Grade
Unity Gain BW-Nom
Voltage Gain-Min
JESD-30 Code
Qualification Status
JESD-609 Code
Common-mode Reject Ratio-Nom
Moisture Sensitivity Level
Operating Temperature-Max
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
No Obsolete 50 µV 2.8 V/us 60 nA 4.7 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V CMOS VOLTAGE-FEEDBACK 35 nA YES YES -22 V 1.7 V/us 22 V COMMERCIAL 8000 3000000 R-PDIP-T8 Not Qualified e0 126 dB 1 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.572 mm 7.62 mm 9.375 mm MAXIM INTEGRATED PRODUCTS INC DIP PLASTIC, DIP-8 8 not_compliant EAR99 8542.33.00.01
Yes Yes Active 50 µV 2.8 V/us 60 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V CMOS -22 V 22 V COMMERCIAL 8000 R-PDIP-T8 e3 126 dB 1 70 °C 260 30 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN THROUGH-HOLE 2.54 mm DUAL 4.572 mm 7.62 mm 9.375 mm ROCHESTER ELECTRONICS LLC DIP PLASTIC, DIP-8 8 unknown
Yes Obsolete 50 µV 2.8 V/us 60 nA 4.7 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V CMOS VOLTAGE-FEEDBACK 35 nA YES YES -22 V 1.7 V/us 22 V COMMERCIAL 8000 3000000 R-PDIP-T8 Not Qualified e3 126 dB 1 70 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.572 mm 7.62 mm 9.375 mm MAXIM INTEGRATED PRODUCTS INC DIP PLASTIC, DIP-8 8 compliant EAR99 8542.33.00.01
No No Active 50 µV 2.8 V/us 60 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V CMOS -22 V 22 V COMMERCIAL 8000 R-PDIP-T8 e0 126 dB 1 70 °C 240 20 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.572 mm 7.62 mm 9.375 mm ROCHESTER ELECTRONICS INC DIP DIP, 8 unknown
Compare
MAX427CPA
Maxim Integrated Products
Check for Price No Obsolete 50 µV 2.8 V/us 60 nA 4.7 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V CMOS VOLTAGE-FEEDBACK 35 nA YES YES -22 V 1.7 V/us 22 V COMMERCIAL 8000 3000000 R-PDIP-T8 Not Qualified e0 126 dB 1 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.572 mm 7.62 mm 9.375 mm MAXIM INTEGRATED PRODUCTS INC DIP PLASTIC, DIP-8 8 not_compliant EAR99 8542.33.00.01
MAX427CPA+
Rochester Electronics LLC
Check for Price Yes Yes Active 50 µV 2.8 V/us 60 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V CMOS -22 V 22 V COMMERCIAL 8000 R-PDIP-T8 e3 126 dB 1 70 °C 260 30 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN THROUGH-HOLE 2.54 mm DUAL 4.572 mm 7.62 mm 9.375 mm ROCHESTER ELECTRONICS LLC DIP PLASTIC, DIP-8 8 unknown
MAX427CPA+
Maxim Integrated Products
Check for Price Yes Obsolete 50 µV 2.8 V/us 60 nA 4.7 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V CMOS VOLTAGE-FEEDBACK 35 nA YES YES -22 V 1.7 V/us 22 V COMMERCIAL 8000 3000000 R-PDIP-T8 Not Qualified e3 126 dB 1 70 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.572 mm 7.62 mm 9.375 mm MAXIM INTEGRATED PRODUCTS INC DIP PLASTIC, DIP-8 8 compliant EAR99 8542.33.00.01
MAX427CPA
Rochester Electronics LLC
Check for Price No No Active 50 µV 2.8 V/us 60 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V CMOS -22 V 22 V COMMERCIAL 8000 R-PDIP-T8 e0 126 dB 1 70 °C 240 20 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.572 mm 7.62 mm 9.375 mm ROCHESTER ELECTRONICS INC DIP DIP, 8 unknown