Filter Your Search
1 - 10 of 20 results
|
MAX4278ESA+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 3 mV | 310 MHz | 1600 V/us | 5 µA | 12 mA | 1 | BUFFER | 5 V | -5 V | CMOS | 3 µA | -6 V | 100 mA | 1000 V/us | 6 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, SOIC-8 | 8 | unknown | EAR99 | 8542.39.00.01 | |||
|
MAX4278EUA
Maxim Integrated Products
|
Check for Price | No | Obsolete | 3 mV | 310 MHz | 1600 V/us | 5 µA | 12 mA | 1 | BUFFER | 5 V | -5 V | CMOS | 3 µA | -6 V | 100 mA | 900 V/us | 6 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | MICRO, SOP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX4278ESA+T
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 3 mV | 310 MHz | 1600 V/us | 5 µA | 12 mA | 1 | BUFFER | 5 V | -5 V | CMOS | 3 µA | -6 V | 100 mA | 1000 V/us | 6 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||
|
MAX4278EPA
Maxim Integrated Products
|
Check for Price | No | Obsolete | 3 mV | 310 MHz | 1600 V/us | 5 µA | 12 mA | 1 | BUFFER | 5 V | -5 V | CMOS | 3 µA | -6 V | 100 mA | 900 V/us | 6 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX4278EUA-T
Maxim Integrated Products
|
Check for Price | No | Obsolete | 3 mV | 310 MHz | 1600 V/us | 5 µA | 12 mA | 1 | BUFFER | 5 V | -5 V | CMOS | 3 µA | -6 V | 100 mA | 900 V/us | 6 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | MICRO, SOP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||
|
MAX4278EUK+T
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 mV | 310 MHz | 1600 V/us | 5 µA | 1 | BUFFER | 5 V | -5 V | -6 V | 100 mA | 6 V | INDUSTRIAL | R-PDSO-G5 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | ROCHESTER ELECTRONICS INC | SOT-23 | LSSOP, | 5 | unknown | |||||||||
|
MAX4278ESA
Maxim Integrated Products
|
Check for Price | No | Obsolete | 3 mV | 310 MHz | 1600 V/us | 5 µA | 12 mA | 1 | BUFFER | 5 V | -5 V | CMOS | 3 µA | -6 V | 100 mA | 1000 V/us | 6 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX4278EUA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 mV | 310 MHz | 1600 V/us | 5 µA | 1 | BUFFER | 5 V | -5 V | CMOS | -6 V | 100 mA | 6 V | INDUSTRIAL | S-PDSO-G8 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ROCHESTER ELECTRONICS INC | SOIC | TSSOP, | 8 | unknown | ||||||||
|
MAX4278EUA+
Rochester Electronics LLC
|
Check for Price | Yes | Active | 3 mV | 310 MHz | 1600 V/us | 5 µA | 1 | BUFFER | 5 V | -5 V | CMOS | -6 V | 100 mA | 6 V | INDUSTRIAL | S-PDSO-G8 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ROCHESTER ELECTRONICS LLC | SOIC | MICRO, SOP-8 | 8 | unknown | |||||||||
|
MAX4278EUK-T
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 mV | 310 MHz | 1600 V/us | 5 µA | 12 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | 3 µA | -6 V | 100 mA | 900 V/us | 6 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | SOT-23, 5 PIN | 5 | not_compliant | EAR99 | 8542.33.00.01 |