Filter Your Search
1 - 2 of 2 results
|
MAX4238AUT/V+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3.5 µV | 0.35 V/us | 1 pA | 1 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | 6 V | AUTOMOTIVE | 1000 | R-PDSO-G6 | e3 | 140 dB | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | LSSOP, | 6 | compliant | EAR99 | 8542.33.00.01 | |||||
|
MAX4238AUT/V+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3.5 µV | 0.35 V/us | 1 pA | 1 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | 6 V | AUTOMOTIVE | 1000 | R-PDSO-G6 | e3 | 140 dB | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | 6-SOT_23-N/A | 6 | 6-SOT_23-N/A | 2002-05-24 | Analog Devices |