Parametric results for: MAX4224EUT+T under Operational Amplifiers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max4224eutt
Select parts from the table below to compare.
Compare
Compare
MAX4224EUT+T
Maxim Integrated Products
$10.1558 Yes Yes Transferred 6 mV 1700 V/us 1 OPERATIONAL AMPLIFIER 5 V -5 V INDUSTRIAL 330000 R-PDSO-G6 Not Qualified e3 61 dB 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.625 mm 2.9 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 SOT-23, 6 PIN 6 compliant EAR99 8542.33.00.01
MAX4224EUT+T
Analog Devices Inc
Check for Price Yes Active 6 mV 1700 V/us 1 OPERATIONAL AMPLIFIER 5 V -5 V INDUSTRIAL 330000 R-PDSO-G6 Not Qualified e3 61 dB 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.45 mm 1.625 mm 2.9 mm ANALOG DEVICES INC 6-SOT_23-N/A SOT-23, 6 PIN 6 compliant 6-SOT_23-N/A 1997-04-07 Analog Devices
MAX4224EUT-T
Maxim Integrated Products
Check for Price No No Obsolete 6 mV 1700 V/us 6 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR CURRENT-FEEDBACK 20 µA YES (AVCL>=2) NO 1400 V/us 12 V INDUSTRIAL 330000 YES R-PDSO-G6 Not Qualified e0 61 dB 1 85 °C -40 °C 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.45 mm 1.625 mm 2.9 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 LSSOP, TSOP6,.11,37 6 not_compliant EAR99 8542.33.00.01