Filter Your Search
1 - 2 of 2 results
|
MAX4188EEE+T
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 6 mV | 720 V/us | 5.55 mA | 3 | OPERATIONAL AMPLIFIER | BIPOLAR | CURRENT-FEEDBACK | 11 µA | YES (AVCL>=2) | NO | NO | NO | NO | 6 V | INDUSTRIAL | YES | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SSOP, SSOP16,.25 | 16 | compliant | EAR99 | 8542.33.00.01 | ||
|
MAX4188EEE-T
Maxim Integrated Products
|
Check for Price | No | Obsolete | 6 mV | 720 V/us | 5.55 mA | 3 | OPERATIONAL AMPLIFIER | BIPOLAR | CURRENT-FEEDBACK | 11 µA | YES (AVCL>=2) | NO | NO | NO | NO | 6 V | INDUSTRIAL | YES | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.89 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | QSOP-16 | 16 | not_compliant | EAR99 | 8542.33.00.01 |