Filter Your Search
1 - 3 of 3 results
|
MAX4167EPA+
Maxim Integrated Products
|
$2.4808 | Yes | Yes | Transferred | 1 mV | 2 V/us | 225 nA | 3.4 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | 7 V | INDUSTRIAL | 5000 | 2000 | R-PDIP-T8 | Not Qualified | e3 | 93 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||
|
MAX4167EPA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 1 mV | 2 V/us | 225 nA | 3.4 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | 7 V | INDUSTRIAL | 5000 | 2000 | R-PDIP-T8 | Not Qualified | e0 | 93 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||
|
MAX4167EPA+
Analog Devices Inc
|
Check for Price | Yes | Obsolete | 1 mV | 2 V/us | 225 nA | 3.4 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | 7 V | INDUSTRIAL | 5000 | 2000 | R-PDIP-T8 | Not Qualified | e3 | 93 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | 8-PDIP-300_MIL | 8 | 8-PDIP-300_MIL | 1997-04-07 | Analog Devices |