Filter Your Search
1 - 3 of 3 results
![]() |
MAX414ESD+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 450 µV | 4.5 V/us | 350 nA | 13.2 mA | 115 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | YES | -6 V | 6 V | INDUSTRIAL | 28000 | 316000 | R-PDSO-G14 | Not Qualified | e3 | 120 dB | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | 1993-01-01 | ||||
![]() |
MAX414ESD-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 450 µV | 4.5 V/us | 350 nA | 13.2 mA | 115 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | YES | -6 V | 6 V | INDUSTRIAL | 28000 | 316000 | R-PDSO-G14 | Not Qualified | e0 | 120 dB | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, MS-012AC, SOIC-14 | 14 | not_compliant | EAR99 | 8542.33.00.01 | |||||||
|
MAX414ESD+T
Analog Devices Inc
|
Check for Price | Active | 450 µV | 4.5 V/us | 350 nA | 13.2 mA | 115 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | YES | -6 V | 6 V | INDUSTRIAL | 28000 | 316000 | R-PDSO-G14 | Not Qualified | e3 | 120 dB | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | 14-SOIC_N-150_MIL | 14 | 1999-05-28 | 14-SOIC_N-150_MIL | Analog Devices |