Filter Your Search
1 - 4 of 4 results
|
MAX412CPA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 350 µV | 4.5 V/us | 200 nA | 6.6 mA | 115 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | YES | -6 V | 6 V | COMMERCIAL | 28000 | 316000 | R-PDIP-T8 | Not Qualified | e0 | 121 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||
|
MAX412CPA+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 350 µV | 4.5 V/us | 200 nA | 6.6 mA | 115 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | YES | -6 V | 6 V | COMMERCIAL | 28000 | 316000 | R-PDIP-T8 | Not Qualified | e3 | 121 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||
|
MAX412CPA
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 350 µV | 4.5 V/us | 200 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6 V | 6 V | COMMERCIAL | 28000 | R-PDIP-T8 | Not Qualified | e0 | 121 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
MAX412CPA+
Analog Devices Inc
|
Check for Price | Yes | Obsolete | 350 µV | 4.5 V/us | 200 nA | 6.6 mA | 115 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | YES | -6 V | 6 V | COMMERCIAL | 28000 | 316000 | R-PDIP-T8 | Not Qualified | e3 | 121 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | 8-PDIP-300_MIL | 8 | 8-PDIP-300_MIL | 1999-05-28 | Analog Devices |