Filter Your Search
1 - 5 of 5 results
|
MAX4111CSA-T
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | YES | -5 V | SPST | BIPOLAR | 1 | 1 | 86 dB | 6.5 mA | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, SO-8 | 8 | not_compliant | 8542.39.00.01 | |||||||||||||||
|
MAX4111CSA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 500 ns | SPST | BIPOLAR | NO | 1 | 1 | 86 dB | 6.5 mA | MAKE-BEFORE-BREAK | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, SO-8 | 8 | not_compliant | 8542.39.00.01 | EAR99 | |||||||||
|
MAX4111CSA+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 5 V | YES | -5 V | SPST | BIPOLAR | -5.5 V | -4.5 V | 1 | 1 | 86 dB | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 8 | compliant | 8542.39.00.01 | EAR99 | ||||||||
|
MAX4111CSA+
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | YES | -5 V | SPST | BIPOLAR | -5.5 V | -4.5 V | 1 | 1 | 86 dB | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G8 | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | ||||||||||
|
MAX4111CSA+T
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 5 V | YES | -5 V | SPST | BIPOLAR | -5.5 V | -4.5 V | 1 | 1 | 86 dB | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 8 | compliant | 8542.39.00.01 | EAR99 |