Parametric results for: MAX410MJA under Operational Amplifiers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: max410mja
Select parts from the table below to compare.
Compare
Compare
MAX410MJA
Maxim Integrated Products
Check for Price No Obsolete 400 µV 4.5 V/us 350 nA 3.3 mA 115 dB 1 OPERATIONAL AMPLIFIER 5 V -5 V CMOS VOLTAGE-FEEDBACK 150 nA YES YES -6 V 6 V MILITARY 28000 316000 R-GDIP-T8 Not Qualified e0 120 dB 1 125 °C -55 °C 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP8,.3 8 not_compliant EAR99 8542.33.00.01 12.3 2023.15 24884.746 1079.624 12.3 13279.3752 Military: -55C to +125C 2024-01-23 7439-92-1 15 YES 7439-92-1, 7440-48-4, 7440-02-0 DRC Conflict Free Undeterminable FMD [object Object]