Filter Your Search
1 - 3 of 3 results
|
MAX406AESA+T
Analog Devices Inc
|
$14.7875 | Yes | Active | 1.1 mV | 0.005 V/us | 50 pA | 1.7 µA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES (AVCL>=2) | YES | NO | YES | -6 V | 0.003 V/us | 6 V | INDUSTRIAL | 8 | 200000 | R-PDSO-G8 | Not Qualified | e3 | 66 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | 8-SOIC_N-150_MIL | 8 | 8-SOIC_N-150_MIL | 1999-05-28 | Analog Devices | ||||||||
|
MAX406AESA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 1.1 mV | 0.005 V/us | 50 pA | 1.7 µA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES (AVCL>=2) | YES | NO | YES | -6 V | 0.003 V/us | 6 V | INDUSTRIAL | 8 | 200000 | R-PDSO-G8 | Not Qualified | e3 | 66 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | SOIC | 8 | MAXIM INTEGRATED PRODUCTS INC | SOP, SOP8,.25 | compliant | EAR99 | 8542.33.00.01 | |||||
|
MAX406AESA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 1.1 mV | 5000 V/us | 50 pA | 2 µA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES (AVCL>=2) | YES | NO | YES | -6 V | 0.003 V/us | 6 V | INDUSTRIAL | 40 | 200000 | R-PDSO-G8 | Not Qualified | e0 | 66 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | SOIC | 8 | MAXIM INTEGRATED PRODUCTS INC | 0.150 INCH, MS-012AA, SOIC-8 | not_compliant | EAR99 | 8542.33.00.01 |