Filter Your Search
1 - 2 of 2 results
|
MAX4066AMJD
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | NO | 75 Ω | 300 mΩ | 125 ns | 75 ns | SPST | CMOS | 1 | 4 | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | ||||||
|
MAX4066AMJD
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | NO | 75 Ω | 300 mΩ | 125 ns | 75 ns | SPST | CMOS | NO | 1 | 4 | SEPARATE OUTPUT | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 245 | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | 8542.39.00.01 |