Parametric results for: MAX4052ESE+ under Multiplexers or Switches

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: max4052ese
Select parts from the table below to compare.
Compare
Compare
MAX4052ESE+
Maxim Integrated Products
$4.7018 Yes Yes Transferred 5 V YES -5 V 100 Ω 12 Ω 175 ns 150 ns DIFFERENTIAL MULTIPLEXER CMOS -8 V -2.7 V 4 1 90 dB 10 µA 8 V 2.7 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, MS-012C, SOIC-16 16 compliant EAR99 8542.39.00.01
MAX4052ESE-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V YES -5 V 100 Ω 12 Ω 175 ns 150 ns DIFFERENTIAL MULTIPLEXER CMOS IT CAN ALSO WORK ON 2V TO 16V SINGLE SUP... more -8 V -2.7 V 8 1 90 dB 10 µA 8 V 2.7 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 240 20 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP16,.25 16 not_compliant EAR99 8542.39.00.01
MAX4052ESE+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V YES -5 V 100 Ω 12 Ω 175 ns 150 ns DIFFERENTIAL MULTIPLEXER CMOS -8 V -2.7 V 4 1 90 dB 10 µA 8 V 2.7 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP16,.25 16 compliant EAR99 8542.39.00.01
MAX4052ESE+
Analog Devices Inc
Check for Price Yes Active 5 V YES -5 V 100 Ω 12 Ω 175 ns 150 ns DIFFERENTIAL MULTIPLEXER CMOS -8 V -2.7 V 4 1 90 dB 10 µA 8 V 2.7 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC 16-SOIC_N-150_MIL 0.150 INCH, MS-012C, SOIC-16 16 compliant 16-SOIC_N-150_MIL 1996-01-01 Analog Devices
MAX4052ESE
Maxim Integrated Products
Check for Price No No Obsolete 5 V YES -5 V 100 Ω 12 Ω 175 ns 150 ns DIFFERENTIAL MULTIPLEXER CMOS IT CAN ALSO WORK ON 2V TO 16V SINGLE SUP... more -8 V -2.7 V 8 1 90 dB 10 µA 8 V 2.7 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 240 20 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP16,.25 16 not_compliant EAR99 8542.39.00.01
MAX4052ESE+T
Analog Devices Inc
Check for Price Yes Active 5 V YES -5 V 100 Ω 12 Ω 175 ns 150 ns DIFFERENTIAL MULTIPLEXER CMOS -8 V -2.7 V 4 1 90 dB 10 µA 8 V 2.7 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm 16-SOIC_N-150_MIL 16 16-SOIC_N-150_MIL 1996-01-01 Analog Devices