Parametric results for: MAX4051EEE-T under Multiplexers or Switches

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max4051eeet
Select parts from the table below to compare.
Compare
Compare
MAX4051EEE+T
Analog Devices Inc
Check for Price Yes Active 5 V YES -5 V 100 Ω 12 Ω 175 ns 150 ns SINGLE-ENDED MULTIPLEXER CMOS -8 V -2.7 V 8 1 90 dB 10 µA 8 V 2.7 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 635 µm DUAL 4.9 mm 1.75 mm 3.9 mm 16-QSOP-150_MIL 16 16-QSOP-150_MIL 1996-01-01 Analog Devices
MAX4051EEE+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V YES -5 V 100 Ω 12 Ω 175 ns 150 ns SINGLE-ENDED MULTIPLEXER CMOS -8 V -2.7 V 8 1 90 dB 10 µA 8 V 2.7 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL 4.9 mm 1.75 mm 3.9 mm SOIC 16 MAXIM INTEGRATED PRODUCTS INC SSOP, SSOP16,.25 compliant EAR99 8542.39.00.01
MAX4051EEE-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V YES -5 V 100 Ω 12 Ω 175 ns 150 ns SINGLE-ENDED MULTIPLEXER CMOS IT CAN ALSO WORK ON 2V TO 16V SINGLE SUPPLY -8 V -2.7 V 8 1 90 dB 10 µA 8 V 2.7 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 635 µm DUAL 4.9 mm 1.75 mm 3.9 mm SSOP 16 MAXIM INTEGRATED PRODUCTS INC SSOP, SSOP16,.25 not_compliant 8542.39.00.01