Filter Your Search
1 - 5 of 5 results
|
MAX4023EEE
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | YES | -5 V | VIDEO MULTIPLEXER | BIPOLAR | -5.5 V | -2.25 V | 2 | 3 | 5.5 V | 2.25 V | INDUSTRIAL | R-PDSO-G16 | e0 | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.150 INCH, QSOP-16 | 16 | unknown | ||||||||
|
MAX4023EEE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | -5 V | 20 mA | VIDEO MULTIPLEXER | BIPOLAR | -5.5 V | -2.25 V | 2 | 3 | 36 mA | 5.5 V | 2.25 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, QSOP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | ||
|
MAX4023EEE+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | -5 V | 20 mA | VIDEO MULTIPLEXER | BIPOLAR | -5.5 V | -2.25 V | 2 | 3 | 36 mA | 5.5 V | 2.25 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SSOP, SSOP16,.25 | 16 | compliant | EAR99 | 8542.33.00.01 | ||
|
MAX4023EEE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 20 mA | VIDEO MULTIPLEXER | BIPOLAR | -5.5 V | -2.25 V | 2 | 3 | 36 mA | 5.5 V | 2.25 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, QSOP-16 | 16 | not_compliant | 8542.39.00.01 | |||||
|
MAX4023EEE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 20 mA | VIDEO MULTIPLEXER | BIPOLAR | -5.5 V | -2.25 V | 2 | 3 | 36 mA | 5.5 V | 2.25 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, QSOP-16 | 16 | not_compliant | EAR99 | 8542.33.00.01 |