Filter Your Search
1 - 2 of 2 results
|
MAX40110AYT+T
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 600 µV | 7 V/us | 200 pA | 1.2 mA | 75 dB | 1 | OPERATIONAL AMPLIFIER | 3.3 V | VOLTAGE-FEEDBACK | YES | YES | YES | NO | NO | NO | 6 V | 15000 | 35481 | NO | R-XBGA-N6 | e4 | 90 dB | 1 | 125 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | VFLGA | LGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | GOLD NICKEL | NO LEAD | 500 µm | BOTTOM | 550 µm | 1 mm | 1.5 mm | MAXIM INTEGRATED PRODUCTS INC | LGA-6 | compliant | |||||||
|
MAX40110AYT+T
Analog Devices Inc
|
Check for Price | Yes | Active | 600 µV | 7 V/us | 200 pA | 1.2 mA | 75 dB | 1 | OPERATIONAL AMPLIFIER | 3.3 V | VOLTAGE-FEEDBACK | YES | YES | YES | NO | NO | NO | 6 V | 15000 | 35481 | NO | R-XBGA-N6 | e4 | 90 dB | 1 | 125 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | VFLGA | LGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | Gold/Nickel (Au/Ni) | NO LEAD | 500 µm | BOTTOM | 550 µm | 1 mm | 1.5 mm | ANALOG DEVICES INC | LGA-6 | compliant | 6-LGA-1.5X1X0.5 | 6 | 6-LGA-1.5X1X0.5 | 2021-08-19 | Analog Devices |