Filter Your Search
1 - 2 of 2 results
|
MAX40087AUT+T
Analog Devices Inc
|
Check for Price | Yes | Active | 750 µV | 10 V/us | 260 pA | 3.8 mA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | YES | 150 pA | YES | YES | NO | NO | 6 V | AUTOMOTIVE | 42000 | 17782 | NO | R-PDSO-G6 | e3 | 120 dB | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | 6-SOT_23-N/A | 6 | 6-SOT_23-N/A | 2018-03-19 | Analog Devices | |||||||
|
MAX40087AUT+T
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 750 µV | 10 V/us | 260 pA | 3.8 mA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | YES | 150 pA | YES | YES | NO | NO | 6 V | AUTOMOTIVE | 42000 | 17782 | NO | R-PDSO-G6 | e3 | 120 dB | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23, 6 PIN | compliant | EAR99 | 8542.33.00.01 |