Filter Your Search
1 - 4 of 4 results
|
MAX4000EBL-T
Maxim Integrated Products
|
Check for Price | No | Obsolete | 3 V | YES | 2.4 GHz | LOG OR ANTILOG AMPLIFIER | BIPOLAR | 1 | 9.3 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-XBGA-B8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | UNSPECIFIED | VFBGA | BGA8,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 500 µm | BOTTOM | 1.52 mm | 650 µm | 1.52 mm | MAXIM INTEGRATED PRODUCTS INC | BGA | UCSP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX4000EBL+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | LOG OR ANTILOG AMPLIFIER | e1 | 1 | 260 | 30 | TIN SILVER COPPER | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
MAX4000EBL
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | YES | 2.4 GHz | LOG OR ANTILOG AMPLIFIER | BIPOLAR | 1 | 9.3 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PBGA-B8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | FBGA | BGA8,3X3,20 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Lead (Sn63Pb37) | BALL | 500 µm | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
MAX4000EBL+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3 V | YES | 2.4 GHz | LOG OR ANTILOG AMPLIFIER | BIPOLAR | 1 | 9.3 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-XBGA-B8 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | VFBGA | BGA8,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.52 mm | 650 µm | 1.52 mm | MAXIM INTEGRATED PRODUCTS INC | BGA | VFBGA, BGA8,3X3,20 | 8 | compliant | EAR99 | 8542.31.00.01 |