Filter Your Search
1 - 6 of 6 results
|
MAX397EWI-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 100 Ω | 1.8 Ω | 150 ns | 150 ns | 30 mA | DIFFERENTIAL MULTIPLEXER | CMOS | -8 V | -3 V | 8 | 1 | 75 dB | 1 µA | 8 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, SO-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX397EWI
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 100 Ω | 1.8 Ω | 250 ns | 200 ns | 30 mA | DIFFERENTIAL MULTIPLEXER | CMOS | -8 V | -3 V | 8 | 1 | 75 dB | 1 µA | 8 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX397EWI+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | YES | -5 V | 100 Ω | 1.8 Ω | 150 ns | 150 ns | 30 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 8 | 1 | 75 dB | 1 µA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | 28-SOIC_W-300_MIL | SO-28 | 28 | compliant | 28-SOIC_W-300_MIL | 1999-05-25 | Analog Devices | |||||||||
|
MAX397EWI+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | -5 V | 100 Ω | 1.8 Ω | 150 ns | 150 ns | 30 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 8 | 1 | 75 dB | 1 µA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SO-28 | 28 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
MAX397EWI+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | YES | -5 V | 100 Ω | 1.8 Ω | 250 ns | 200 ns | 30 mA | DIFFERENTIAL MULTIPLEXER | CMOS | -8 V | -3 V | 8 | 1 | 75 dB | 1 µA | 8 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | 28-SOIC_W-300_MIL | SOP-28 | 28 | compliant | 28-SOIC_W-300_MIL | 1999-05-25 | Analog Devices | |||||
|
MAX397EWI+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | -5 V | 100 Ω | 1.8 Ω | 250 ns | 200 ns | 30 mA | DIFFERENTIAL MULTIPLEXER | CMOS | -8 V | -3 V | 8 | 1 | 75 dB | 1 µA | 8 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 |