Filter Your Search
1 - 3 of 3 results
|
MAX394CPP+
Maxim Integrated Products
|
$4.5403 | Yes | Yes | Obsolete | 5 V | NO | -5 V | 35 Ω | 500 mΩ | 130 ns | 75 ns | SPDT | CMOS | -8 V | -2.4 V | 1 | 4 | 66 dB | SEPARATE OUTPUT | 8 V | 2.4 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 26.16 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP20,.3 | 20 | compliant | EAR99 | 8542.39.00.01 | ||
|
MAX394CPP
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | NO | -5 V | 35 Ω | 500 mΩ | 130 ns | 75 ns | SPDT | CMOS | -8 V | -2.4 V | 1 | 4 | 66 dB | SEPARATE OUTPUT | 8 V | 2.4 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 1 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 26.16 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, DIP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX394CPP
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | NO | -5 V | 35 Ω | 500 mΩ | 130 ns | 75 ns | SPDT | CMOS | -8 V | -2.4 V | 1 | 4 | 66 dB | 8 V | 2.4 V | COMMERCIAL | R-PDIP-T20 | COMMERCIAL | e0 | 1 | 70 °C | 245 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 26.16 mm | 4.572 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.300 INCH, PLASTIC, DIP-20 | 20 | unknown |