Parametric results for: MAX392CSE under Multiplexers or Switches

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: max392cse
Select parts from the table below to compare.
Compare
Compare
MAX392CSE+
Analog Devices Inc
$1.6321 Yes Active 5 V YES -5 V 35 Ω 300 mΩ 130 ns 75 ns SPST CMOS -8 V -3 V NO 1 4 72 dB SEPARATE OUTPUT 8 V 3 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm 16-SOIC_N-150_MIL 16 16-SOIC_N-150_MIL 2000-05-03 Analog Devices
MAX392CSE+
Maxim Integrated Products
$3.5845 Yes Yes Transferred 5 V YES -5 V 35 Ω 300 mΩ 130 ns 75 ns SPST CMOS -8 V -3 V NO 1 4 72 dB SEPARATE OUTPUT 8 V 3 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm SOIC 16 MAXIM INTEGRATED PRODUCTS INC SOP, SOP16,.25 compliant EAR99 8542.39.00.01
MAX392CSE+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V YES -5 V 35 Ω 300 mΩ 130 ns 75 ns SPST CMOS -8 V -3 V NO 1 4 72 dB SEPARATE OUTPUT 8 V 3 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm SOIC 16 MAXIM INTEGRATED PRODUCTS INC SOP, SOP16,.25 compliant EAR99 8542.39.00.01
MAX392CSE+T
Analog Devices Inc
Check for Price Yes Active 5 V YES -5 V 35 Ω 300 mΩ 130 ns 75 ns SPST CMOS -8 V -3 V NO 1 4 72 dB SEPARATE OUTPUT 8 V 3 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm 16-SOIC_N-150_MIL 16 16-SOIC_N-150_MIL 2000-05-03 Analog Devices
MAX392CSE
Maxim Integrated Products
Check for Price No No Obsolete 5 V YES -5 V 35 Ω 300 mΩ 130 ns 75 ns SPST CMOS ALSO OPERATE WITH 3 V TO 15 V SINGLE SUPPLY -8 V -3 V NO 1 4 72 dB SEPARATE OUTPUT 8 V 3 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e0 1 70 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm SOIC 16 MAXIM INTEGRATED PRODUCTS INC SOIC-16 not_compliant EAR99 8542.39.00.01
MAX392CSE-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V YES -5 V 35 Ω 300 mΩ 130 ns 75 ns SPST CMOS ALSO OPERATE WITH 3 V TO 15 V SINGLE SUPPLY -8 V -3 V NO 1 4 72 dB SEPARATE OUTPUT 8 V 3 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e0 1 70 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm SOIC 16 MAXIM INTEGRATED PRODUCTS INC SOP, SOP16,.25 not_compliant EAR99 8542.39.00.01