Filter Your Search
1 - 10 of 35 results
|
MAX391CPE+
Analog Devices Inc
|
$2.0402 | Yes | Active | 5 V | NO | -5 V | 35 Ω | 300 mΩ | 130 ns | 75 ns | SPST | CMOS | ALSO OPERATE WITH 3 V TO 15 V SINGLE SUPPLY | -8 V | -3 V | NC | 1 | 4 | 72 dB | SEPARATE OUTPUT | 8 V | 3 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | ANALOG DEVICES INC | 16-PDIP-300_MIL | PLASTIC, DIP-16 | 16 | 16-PDIP-300_MIL | compliant | 2000-05-03 | Analog Devices | ||||||
|
MAX391CPE+
Maxim Integrated Products
|
$2.8263 | Yes | Yes | Transferred | 5 V | NO | -5 V | 35 Ω | 300 mΩ | 130 ns | 75 ns | SPST | CMOS | ALSO OPERATE WITH 3 V TO 15 V SINGLE SUPPLY | -8 V | -3 V | NC | 1 | 4 | 72 dB | SEPARATE OUTPUT | 8 V | 3 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX391EUE+
Maxim Integrated Products
|
$2.8749 | Yes | Yes | Transferred | 5 V | YES | -5 V | 35 Ω | 300 mΩ | 130 ns | 75 ns | SPST | CMOS | -8 V | -3 V | NC | 1 | 4 | 72 dB | SEPARATE OUTPUT | 8 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | 4.40 MM, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX391CSE+
Maxim Integrated Products
|
$3.2193 | Yes | Yes | Transferred | 5 V | YES | -5 V | 35 Ω | 300 mΩ | 130 ns | 75 ns | SPST | CMOS | -8 V | -3 V | NC | 1 | 4 | 72 dB | SEPARATE OUTPUT | 8 V | 3 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX391ESE+
Maxim Integrated Products
|
$4.1022 | Yes | Yes | Transferred | 5 V | YES | -5 V | 35 Ω | 300 mΩ | 130 ns | 75 ns | SPST | CMOS | -8 V | -3 V | NC | 1 | 4 | 72 dB | SEPARATE OUTPUT | 8 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX391ESE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | -5 V | 35 Ω | 300 mΩ | 130 ns | 75 ns | SPST | CMOS | -8 V | -3 V | NC | 1 | 4 | 72 dB | SEPARATE OUTPUT | 8 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX391CSE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | -5 V | 35 Ω | 300 mΩ | 130 ns | 75 ns | SPST | CMOS | -8 V | -3 V | NC | 1 | 4 | 72 dB | SEPARATE OUTPUT | 8 V | 3 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX391EUE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | YES | -5 V | 35 Ω | 300 mΩ | 130 ns | 75 ns | SPST | CMOS | -8 V | -3 V | NC | 1 | 4 | 72 dB | SEPARATE OUTPUT | 8 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | 16-TSSOP_4.4-4.4_MM | 16 | 16-TSSOP_4.4-4.4_MM | 2000-05-03 | ||||||||||
|
MAX391MJE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | NO | -5 V | 30 Ω | 300 mΩ | 130 ns | 75 ns | SPST | CMOS | ALSO OPERATE WITH 3 V TO 15 V SINGLE SUPPLY | -8 V | -3 V | NC | 1 | 4 | 72 dB | SEPARATE OUTPUT | 8 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX391CSE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 35 Ω | 300 mΩ | 130 ns | 75 ns | SPST | CMOS | ALSO OPERATE WITH 3 V TO 15 V SINGLE SUPPLY | -8 V | -3 V | NC | 1 | 4 | 72 dB | SEPARATE OUTPUT | 8 V | 3 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.25 | 16 | not_compliant | EAR99 | 8542.39.00.01 |