Filter Your Search
1 - 1 of 1 results
|
MAX389EJN
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 3 kΩ | 300 Ω | 1 ns | 1 ns | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | FAULT PROTECTED; OVERVOLTAGE PROTECTION | 4 | 1 | 68 dB | 2.5 mA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-GDIP-T18 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | CERDIP-18 | 18 | not_compliant | 8542.39.00.01 |