Filter Your Search
1 - 1 of 1 results
|
MAX389C/D
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 3 kΩ | 300 Ω | 1 ns | 1 ns | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | FAULT PROTECTED; OVERVOLTAGE PROTECTION | 4 | 1 | 68 dB | 2.5 mA | BREAK-BEFORE-MAKE | COMMERCIAL | R-XUUC-N18 | Not Qualified | e0 | 1 | 70 °C | 18 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | MAXIM INTEGRATED PRODUCTS INC | DIE | DIE-18 | 18 | not_compliant | 8542.39.00.01 |