Filter Your Search
1 - 2 of 2 results
|
MAX38903AATB+
Maxim Integrated Products
|
$2.8661 | Yes | Transferred | 5.5 V | 1.7 V | 1.2 V | 85 mV | 1 A | 1.5 V | 300 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 300 mV | 6 V | 1 | 1.212 V | 1.188 V | 1.515 V | 1.485 V | 1 % | S-XDSO-N10 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 10 | UNSPECIFIED | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | , | compliant | EAR99 | 8542.39.00.01 | 2018-11-27 | Fixed,Positive,Single Output,Ldo | ||||||
|
MAX38903AATB+
Analog Devices Inc
|
Check for Price | Yes | Active | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | e3 | 1 | 260 | 30 | Matte Tin (Sn) | 2018-12-21 | Adjustable,Positive,Single Output,Ldo | 10-LFCSP-3X3X0.75 | 10 | 10-LFCSP-3X3X0.75 | Analog Devices |