Filter Your Search
1 - 4 of 4 results
|
MAX38902DANT12+T
Maxim Integrated Products
|
Check for Price | Yes | Transferred | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | e2 | 1 | 260 | 30 | TIN SILVER COPPER NICKEL | MAXIM INTEGRATED PRODUCTS INC | compliant | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||||||||||||
|
MAX38902DANT12+
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 5.5 V | 1.7 V | 1.2 V | 64 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 6 V | 1 | 1.212 V | 1.188 V | 1 % | R-PBGA-B6 | e2 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | VFBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER NICKEL | BALL | 400 µm | BOTTOM | 817 µm | 1.217 mm | 500 µm | MAXIM INTEGRATED PRODUCTS INC | compliant | Fixed,Positive,Single Output,Ldo | , | EAR99 | 8542.39.00.01 | |||||||
|
MAX38902DANT12+
Analog Devices Inc
|
Check for Price | Yes | Active | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 260 | 30 | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | Adjustable,Positive,Single Output,Ldo | 6-WLCSP-N/A | 6 | 6-WLCSP-N/A | 2018-01-05 | Analog Devices | ||||||||||||||||||||||||||||||||||||||
|
MAX38902DANT12+T
Analog Devices Inc
|
Check for Price | Yes | Active | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 260 | 30 | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | ANALOG DEVICES INC | compliant | Fixed,Positive,Single Output,Ldo | 6-WLCSP-N/A | 6 | 6-WLCSP-N/A | 2018-01-05 | Analog Devices |