Filter Your Search
1 - 2 of 2 results
|
MAX38641AENT+
Maxim Integrated Products
|
$1.3486 | Yes | Transferred | 3.3 V | 1.8 V | 5.5 V | 1.8 V | 700 mV | 3.3 V | 350 mA | YES | BUCK | SWITCHING REGULATOR | 1 | R-XBGA-B6 | e2 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | VFBGA | BGA6,2X3,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER NICKEL | BALL | 400 µm | BOTTOM | 887 µm | 1.417 mm | 500 µm | MAXIM INTEGRATED PRODUCTS INC | , | compliant | EAR99 | 8542.39.00.01 | 2019-01-21 | ||||||
|
MAX38641AENT+
Analog Devices Inc
|
Check for Price | Yes | Active | 3.3 V | 1.8 V | 5.5 V | 1.8 V | 700 mV | 3.3 V | 350 mA | YES | BUCK | SWITCHING REGULATOR | 1 | R-XBGA-B6 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | VFBGA | BGA6,2X3,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | BALL | 400 µm | BOTTOM | 887 µm | 1.417 mm | 500 µm | 2019-01-17 | 6-WLCSP-N/A | 6 | 6-WLCSP-N/A | Analog Devices |