Filter Your Search
1 - 2 of 2 results
|
MAX38640BELT21+T
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 3.3 V | 2.1 V | 5.5 V | 1.8 V | 2.063 V | 2.136 V | 175 mA | YES | BUCK | SWITCHING REGULATOR | 1 | S-PDSO-N6 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | UDFN-6 | unknown | ||||||||||||
|
MAX38640BELT21+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3.3 V | 2.1 V | 5.5 V | 1.8 V | 2.063 V | 2.136 V | 175 mA | YES | BUCK | SWITCHING REGULATOR | 1 | S-PDSO-N6 | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Gold/Nickel (Au/Ni) | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 800 µm | ANALOG DEVICES INC | UDFN-6 | compliant | 6-LFCSP-2X2X0.75 | 6 | 6-LFCSP-2X2X0.75 | 2019-01-17 | Analog Devices |