Filter Your Search
1 - 6 of 6 results
|
MAX382EWN+
Maxim Integrated Products
|
$19.0767 | Yes | Yes | Transferred | 5 V | YES | -5 V | 100 Ω | 4 Ω | 275 ns | 275 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -8 V | -2.4 V | 8 | 1 | 75 dB | 8 V | 2.4 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, SO-18 | 18 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX382EWN
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 100 Ω | 4 Ω | 275 ns | 275 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -8 V | -2.4 V | 8 | 1 | 75 dB | 2 µA | 8 V | 2.4 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, SO-18 | 18 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX382EWN+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | YES | -5 V | 100 Ω | 4 Ω | 275 ns | 275 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -8 V | -2.4 V | 8 | 1 | 75 dB | 8 V | 2.4 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | 18-SOIC_W-300_MIL | 0.300 INCH, SO-18 | 18 | compliant | 18-SOIC_W-300_MIL | 1995-05-01 | Analog Devices | ||||||||
|
MAX382EWN+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | -5 V | 100 Ω | 4 Ω | 275 ns | 275 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -8 V | -2.4 V | 8 | 1 | 75 dB | 8 V | 2.4 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 18 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX382EWN-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 100 Ω | 4 Ω | 275 ns | 275 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -8 V | -2.4 V | 8 | 1 | 75 dB | 2 µA | 8 V | 2.4 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, SO-18 | 18 | not_compliant | 8542.39.00.01 | ||||||||
|
MAX382EWN+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | YES | -5 V | 100 Ω | 4 Ω | 275 ns | 275 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -8 V | -2.4 V | 8 | 1 | 75 dB | 8 V | 2.4 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | 18-SOIC_W-300_MIL | 18 | 18-SOIC_W-300_MIL | 1995-05-01 |