Filter Your Search
1 - 2 of 2 results
|
MAX368EJN
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | NO | -15 V | 1.8 kΩ | 1 µs | 1 µs | SINGLE-ENDED MULTIPLEXER | 8 | 1 | 68 dB | INDUSTRIAL | R-GDIP-T18 | e0 | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 18 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | CERDIP-18 | 18 | unknown | |||||||||
|
MAX368EJN
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 1.8 kΩ | 1 µs | 1 µs | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 68 dB | 2 mA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-GDIP-T18 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | CERDIP-18 | 18 | not_compliant | 8542.39.00.01 |