Parametric results for: MAX359EPE+ under Multiplexers or Switches

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: max359epe
Select parts from the table below to compare.
Compare
Compare
MAX359EPE
Rochester Electronics LLC
Check for Price No No Active 15 V NO -15 V 1.8 kΩ 1 µs 1 µs DIFFERENTIAL MULTIPLEXER CMOS -18 V -4.5 V 4 1 68 dB 18 V 4.5 V INDUSTRIAL R-PDIP-T16 e0 1 85 °C -40 °C 245 NOT SPECIFIED 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.175 mm 4.572 mm 7.62 mm ROCHESTER ELECTRONICS LLC DIP PLASTIC, DIP-16 16 unknown
MAX359EPE
Maxim Integrated Products
Check for Price No No Obsolete 15 V NO -15 V 1.8 kΩ 1 µs 1 µs 20 mA DIFFERENTIAL MULTIPLEXER CMOS -18 V -4.5 V 4 1 68 dB 1 mA 18 V 4.5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDIP-T16 Not Qualified e0 1 85 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.175 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP16,.3 16 not_compliant EAR99 8542.39.00.01
MAX359EPE+
Analog Devices Inc
Check for Price Yes Active 15 V NO -15 V 1.8 kΩ 1 µs 1 µs 20 mA DIFFERENTIAL MULTIPLEXER CMOS -18 V -4.5 V 4 1 68 dB 1 mA 18 V 4.5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDIP-T16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 19.175 mm 4.572 mm 7.62 mm ANALOG DEVICES INC 16-PDIP-300_MIL PLASTIC, DIP-16 16 compliant 16-PDIP-300_MIL 1988-04-01 Analog Devices
MAX359EPE+
Maxim Integrated Products
Check for Price Yes Yes Transferred 15 V NO -15 V 1.8 kΩ 1 µs 1 µs 20 mA DIFFERENTIAL MULTIPLEXER CMOS -18 V -4.5 V 4 1 68 dB 1 mA 18 V 4.5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDIP-T16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 19.175 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP PLASTIC, DIP-16 16 compliant EAR99 8542.39.00.01