Filter Your Search
1 - 2 of 2 results
|
MAX3544CTL+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | VIDEO TUNER | e3 | 1 | 260 | 30 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
MAX3544CTL+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | HVQCCN | 3.5 V | VIDEO TUNER | MULTIBAND | YES | 862 MHz | 47 MHz | 4 dB | 1 | 270 mA | 3.1 V | COMMERCIAL | S-XQCC-N40 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 40 | UNSPECIFIED | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | QFN | 6 X 6 MM, TQFN-40 | 40 |