Parametric results for: MAX3490ECSA+T under Line Driver or Receivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max3490ecsat
Select parts from the table below to compare.
Compare
Compare
MAX3490ECSA+T
Maxim Integrated Products
Check for Price Buy Yes Yes Transferred 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 35 ns LINE TRANSCEIVER YES EIA-422; EIA-485 1 1.5 V 2.5 mA 2.2 mA 3.6 V 3 V YES COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01
MAX3490ECSA+T
Analog Devices Inc
Check for Price Buy Yes Active 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 35 ns LINE TRANSCEIVER YES EIA-422; EIA-485 1 1.5 V 2.5 mA 2.2 mA 3.6 V 3 V YES COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm 8-SOIC_N-150_MIL 8 8-SOIC_N-150_MIL 1999-04-01 Analog Devices
MAX3490ECSA-T
Maxim Integrated Products
Check for Price Buy No No Obsolete 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 35 ns LINE TRANSCEIVER YES EIA-422; EIA-485 1 1.5 V 2.5 mA 2.2 mA 3.6 V 3 V YES COMMERCIAL R-PDSO-G8 Not Qualified e0 1 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP8,.25 8 not_compliant EAR99 8542.39.00.01