Parametric results for: MAX3483CPA under Line Driver or Receivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: max3483cpa
Select parts from the table below to compare.
Compare
Compare
MAX3483CPA+
Maxim Integrated Products
$4.6938 Yes Yes Transferred 3.3 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 1 1 1.4 µs LINE TRANSCEIVER CMOS COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER YES 2 µA EIA-422; EIA-485 1 2 V 2.5 mA COMPLEMENTARY 120 ns 2.2 mA 3.6 V 3 V NO COMMERCIAL R-PDIP-T8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 9.375 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP8,.3 8 compliant EAR99 8542.39.00.01
MAX3483CPA+
Analog Devices Inc
$5.3243 Yes Active 3.3 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 1 1 1.4 µs LINE TRANSCEIVER CMOS COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER YES 2 µA EIA-422; EIA-485 1 2 V 2.5 mA COMPLEMENTARY 120 ns 2.2 mA 3.6 V 3 V NO COMMERCIAL R-PDIP-T8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 9.375 mm 4.572 mm 7.62 mm 8-PDIP-300_MIL 8 8-PDIP-300_MIL 1994-12-01 Analog Devices
MAX3483CPA
Maxim Integrated Products
Check for Price No No Obsolete 3.3 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 1 1 1.4 µs LINE TRANSCEIVER CMOS COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER YES 2 µA EIA-422; EIA-485 1 2 V 2.5 mA COMPLEMENTARY 120 ns 2.2 mA 3.6 V 3 V NO COMMERCIAL R-PDIP-T8 Not Qualified e0 1 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 9.375 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP8,.3 8 not_compliant EAR99 8542.39.00.01
MAX3483CPA
Rochester Electronics LLC
Check for Price No No Active 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 1.4 µs LINE TRANSCEIVER CMOS COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER YES EIA-422; EIA-485 1 120 ns 3.6 V 3 V NO COMMERCIAL R-PDIP-T8 e0 1 70 °C 245 NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 9.375 mm 4.572 mm 7.62 mm ROCHESTER ELECTRONICS LLC DIP DIP, 8 unknown